0603N390G251CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.69772
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.28551
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.25881
Datasheet
39 pF ±2% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603N390G251CT

DigiKey Part Number
1292-0603N390G251CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603N390G251CT
Description
CAP CER 39PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
39 pF ±2% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603N390G251CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±2%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CBR06C390GAGACKEMET0CBR06C390GAGAC-ND$1.69772Parametric Equivalent
GRM1885C2E390GW07DMurata Electronics0490-GRM1885C2E390GW07DTR-ND$0.28551Parametric Equivalent
GRM1885C2E390GW07JMurata Electronics0490-GRM1885C2E390GW07JTR-ND$0.25881Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.18965$758.60
Manufacturers Standard Package