0603N330G101CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.09773
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.42022
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.80873
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.99000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.13699
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.13339
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 2,900
Unit Price: $1.32000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 10,000
Unit Price: $1.32000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $1.40000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.23102
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.37340
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.32899
Datasheet
33 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603N330G101CT

DigiKey Part Number
1292-0603N330G101CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603N330G101CT
Description
CAP CER 33PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603N330G101CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±2%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HH18N330G101CTWalsin Technology Corporation01292-HH18N330G101CTTR-ND$0.09773Parametric Equivalent
C0603C330G1GACTUKEMET0399-C0603C330G1GACTUTR-ND$1.42022Parametric Equivalent
CBR06C330G1GACKEMET0CBR06C330G1GAC-ND$1.80873Parametric Equivalent
CC0603GRNPO0BN330YAGEO0311-3911-1-ND$0.99000Parametric Equivalent
GCM1885C2A330GA16DMurata Electronics0490-GCM1885C2A330GA16DTR-ND$0.13699Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.05971$238.84
Manufacturers Standard Package