
0603N220J101CT | |
|---|---|
DigiKey Part Number | 1292-1502-2-ND - Tape & Reel (TR) 1292-1502-1-ND - Cut Tape (CT) 1292-1502-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603N220J101CT |
Description | CAP CER 22PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603N220J101CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.29600 | $2.96 |
| 50 | $0.20220 | $10.11 |
| 100 | $0.17270 | $17.27 |
| 500 | $0.12332 | $61.66 |
| 1,000 | $0.10836 | $108.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.08596 | $343.84 |
| 8,000 | $0.07767 | $621.36 |
| 12,000 | $0.07353 | $882.36 |
| 20,000 | $0.06895 | $1,379.00 |
| 28,000 | $0.06627 | $1,855.56 |
| 40,000 | $0.06370 | $2,548.00 |

