0603N152J160CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.10079
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.32002
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.27731
Datasheet
0603-(1608-Metric)-1,02mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603N152J160CT

DigiKey Part Number
1292-0603N152J160CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603N152J160CT
Description
CAP CER 1500PF 16V C0G/NP0 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1500 pF ±5% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603N152J160CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.07560$302.40
Manufacturers Standard Package