0603N120F101CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.38631
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.76012
Datasheet

Parametric Equivalent


YAGEO
In Stock: 10,487
Unit Price: $1.40000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 9,270
Unit Price: $1.15000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.18614
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 3,875
Unit Price: $1.32000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.83087
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.75092
Datasheet
12 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603N120F101CT

DigiKey Part Number
1292-0603N120F101CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603N120F101CT
Description
CAP CER 12PF 100V C0G/NP0 0603
Customer Reference
Detailed Description
12 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603N120F101CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±1%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C120F1GACAUTOKEMET0399-C0603C120F1GACAUTOTR-ND$1.38631Parametric Equivalent
CBR06C120F1GACKEMET0CBR06C120F1GAC-ND$2.76012Parametric Equivalent
CC0603FRNPO0BN120YAGEO10,48713-CC0603FRNPO0BN120CT-ND$1.40000Parametric Equivalent
GCM1885C2A120FA16DMurata Electronics9,270490-GCM1885C2A120FA16DCT-ND$1.15000Parametric Equivalent
GCM1885C2A120FA16JMurata Electronics0490-GCM1885C2A120FA16JTR-ND$0.18614Parametric Equivalent
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.11625$465.00
Manufacturers Standard Package