
0603N100J101CT | |
---|---|
DigiKey Part Number | 1292-1470-2-ND - Tape & Reel (TR) 1292-1470-1-ND - Cut Tape (CT) 1292-1470-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603N100J101CT |
Description | CAP CER 10PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603N100J101CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.18100 | $1.81 |
50 | $0.12020 | $6.01 |
100 | $0.10210 | $10.21 |
500 | $0.07146 | $35.73 |
1,000 | $0.06215 | $62.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.04552 | $182.08 |
8,000 | $0.03624 | $289.92 |
12,000 | $0.03596 | $431.52 |
20,000 | $0.03564 | $712.80 |
28,000 | $0.03545 | $992.60 |
40,000 | $0.03437 | $1,374.80 |
48,000 | $0.03361 | $1,613.28 |
96,000 | $0.03109 | $2,984.64 |