Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0603B471J500CT | |
|---|---|
DigiKey Part Number | 1292-0603B471J500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603B471J500CT |
Description | CAP CER 470PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603B471J500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C471J5RACAUTO | KEMET | 15,678 | 399-C0603C471J5RACAUTOCT-ND | $1.23000 | Parametric Equivalent |
| C0603C471J5RACTU | KEMET | 96,231 | 399-C0603C471J5RACTUCT-ND | $0.99000 | Parametric Equivalent |
| C0603C471J5RALTU | KEMET | 0 | 399-C0603C471J5RALTUTR-ND | $1.03786 | Parametric Equivalent |
| C0603T471J5RCCTU | KEMET | 0 | 399-C0603T471J5RCCTUTR-ND | $3.04913 | Parametric Equivalent |
| C0603T471J5RCL | KEMET | 0 | 399-C0603T471J5RCL-ND | $3.92643 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.05213 | $208.52 |









