0.22 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603B224K160CT

DigiKey Part Number
1292-1419-2-ND - Tape & Reel (TR)
1292-1419-1-ND - Cut Tape (CT)
1292-1419-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603B224K160CT
Description
CAP CER 0.22UF 16V X7R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603B224K160CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15BR71C224KTKYOCERA AVX7,159478-KGM15BR71C224KTCT-ND$2.63000Direct
VJ0603Y224KXJCW1BCVishay Vitramon5,525720-1853-1-ND$1.07000Direct
885012206048Würth Elektronik16,962732-7967-1-ND$0.82000Parametric Equivalent
AC0603KRX7R7BB224YAGEO5,018311-3108-1-ND$1.23000Parametric Equivalent
C0603C224K4RAC7411KEMET45,833399-C0603C224K4RAC7411CT-ND$3.21000Parametric Equivalent
In-Stock: 1,931
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.24700$2.47
50$0.16280$8.14
100$0.13810$13.81
500$0.09768$48.84
1,000$0.08534$85.34
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.06703$268.12
8,000$0.06023$481.84
12,000$0.05684$682.08
20,000$0.05308$1,061.60
28,000$0.05089$1,424.92
40,000$0.04878$1,951.20
Manufacturers Standard Package