
0603B153K500CT | |
|---|---|
DigiKey Part Number | 1292-1402-2-ND - Tape & Reel (TR) 1292-1402-1-ND - Cut Tape (CT) 1292-1402-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603B153K500CT |
Description | CAP CER 0.015UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603B153K500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.15600 | $1.56 |
| 50 | $0.10040 | $5.02 |
| 100 | $0.08470 | $8.47 |
| 500 | $0.05870 | $29.35 |
| 1,000 | $0.05073 | $50.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.03889 | $155.56 |
| 8,000 | $0.03453 | $276.24 |
| 12,000 | $0.03235 | $388.20 |
| 20,000 | $0.02994 | $598.80 |
| 28,000 | $0.02853 | $798.84 |
| 40,000 | $0.02718 | $1,087.20 |

