Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0603B124J100CT | |
|---|---|
DigiKey Part Number | 1292-0603B124J100CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603B124J100CT |
Description | CAP CER 0.12UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF ±5% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603B124J100CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C124J8RACTU | KEMET | 0 | 399-C0603C124J8RACTUTR-ND | $0.56876 | Parametric Equivalent |
| GRM188R71A124JA01D | Murata Electronics | 0 | 490-16335-2-ND | $0.20599 | Parametric Equivalent |
| GRM188R71A124JA01J | Murata Electronics | 0 | 490-16609-2-ND | $0.16067 | Parametric Equivalent |
| VJ0603Y124JXQCW1BC | Vishay Vitramon | 0 | VJ0603Y124JXQCW1BC-ND | $0.97887 | Parametric Equivalent |
| VJ0603Y124JXQPW1BC | Vishay Vitramon | 0 | VJ0603Y124JXQPW1BC-ND | $0.88888 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.20782 | $831.28 |




