Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0603B123J250CT | |
|---|---|
DigiKey Part Number | 1292-0603B123J250CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603B123J250CT |
Description | CAP CER 0.012UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603B123J250CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C123J3RACTU | KEMET | 0 | 399-C0603C123J3RACTUTR-ND | $0.55168 | Parametric Equivalent |
| VJ0603Y123JXXCW1BC | Vishay Vitramon | 0 | VJ0603Y123JXXCW1BC-ND | $0.69198 | Parametric Equivalent |
| VJ0603Y123JXXPW1BC | Vishay Vitramon | 0 | VJ0603Y123JXXPW1BC-ND | $0.62201 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.11426 | $457.04 |



