
0603B104K160CT | |
|---|---|
DigiKey Part Number | 1292-1393-2-ND - Tape & Reel (TR) 1292-1393-1-ND - Cut Tape (CT) 1292-1393-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603B104K160CT |
Description | CAP CER 0.1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603B104K160CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15AR71C104KT | KYOCERA AVX | 471,964 | 478-KGM15AR71C104KTCT-ND | $0.82000 | Direct |
| 885012206046 | Würth Elektronik | 16,621 | 732-7965-1-ND | $0.82000 | Parametric Equivalent |
| AC0603KPX7R7BB104 | YAGEO | 536 | 13-AC0603KPX7R7BB104CT-ND | $1.23000 | Parametric Equivalent |
| AC0603KRX7R7BB104 | YAGEO | 5,685 | 311-3032-1-ND | $1.23000 | Parametric Equivalent |
| C0603C104K4RAC7081 | KEMET | 1,175 | 399-C0603C104K4RAC7081CT-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.41900 | $4.19 |
| 50 | $0.28620 | $14.31 |
| 100 | $0.24660 | $24.66 |
| 500 | $0.17956 | $89.78 |
| 1,000 | $0.15900 | $159.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.12834 | $513.36 |
| 8,000 | $0.11699 | $935.92 |
| 12,000 | $0.11131 | $1,335.72 |
| 20,000 | $0.10502 | $2,100.40 |
| 28,000 | $0.10134 | $2,837.52 |
| 40,000 | $0.09781 | $3,912.40 |

