0402-(1005-Metric)-0,60mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402X475M6R3CT

DigiKey Part Number
1292-0402X475M6R3CTTR-ND - Tape & Reel (TR)
1292-0402X475M6R3CT-ND - Cut Tape (CT)
1292-0402X475M6R3CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402X475M6R3CT
Description
CAP CER 4.7UF 6.3V X5R 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402X475M6R3CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,327
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.20600$2.06
50$0.13820$6.91
100$0.11690$11.69
500$0.08248$41.24
1,000$0.06956$69.56
2,500$0.06085$152.12
5,000$0.05417$270.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.03608$360.80
20,000$0.03126$625.20
30,000$0.03105$931.50
50,000$0.02647$1,323.50
70,000$0.02634$1,843.80
Manufacturers Standard Package