
0402X224K160CT | |
---|---|
DigiKey Part Number | 1292-0402X224K160CTTR-ND - Tape & Reel (TR) 1292-0402X224K160CT-ND - Cut Tape (CT) 1292-0402X224K160CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402X224K160CT |
Description | CAP CER 0.22UF 16V X5R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402X224K160CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.41100 | $4.11 |
50 | $0.28080 | $14.04 |
100 | $0.21100 | $21.10 |
500 | $0.12990 | $64.95 |
1,000 | $0.08695 | $86.95 |
2,500 | $0.08165 | $204.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.06671 | $667.10 |