
0402X224K100CT | |
---|---|
DigiKey Part Number | 1292-1370-2-ND - Tape & Reel (TR) 1292-1370-1-ND - Cut Tape (CT) 1292-1370-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402X224K100CT |
Description | CAP CER 0.22UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402X224K100CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.31200 | $3.12 |
50 | $0.21180 | $10.59 |
100 | $0.17160 | $17.16 |
500 | $0.09410 | $47.05 |
1,000 | $0.07817 | $78.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.02715 | $271.50 |
20,000 | $0.02679 | $535.80 |
30,000 | $0.02661 | $798.30 |
50,000 | $0.02640 | $1,320.00 |
70,000 | $0.02611 | $1,827.70 |
100,000 | $0.02506 | $2,506.00 |
120,000 | $0.02456 | $2,947.20 |
240,000 | $0.02342 | $5,620.80 |
250,000 | $0.02279 | $5,697.50 |