1 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402X105M100CT

DigiKey Part Number
1292-0402X105M100CTTR-ND - Tape & Reel (TR)
1292-0402X105M100CT-ND - Cut Tape (CT)
1292-0402X105M100CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402X105M100CT
Description
CAP CER 1UF 10V X5R 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402X105M100CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±20%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0402ZD105MAT2AKYOCERA AVX84,241478-KGM05AR51A105MHCT-ND$1.89000Parametric Equivalent
885012105012Würth Elektronik3,244732-7489-1-ND$0.82000Parametric Equivalent
C0402C105M8PACTUKEMET228,645399-C0402C105M8PACTUCT-ND$3.86000Parametric Equivalent
CC0402MRX5R6BB105YAGEO366,873311-1732-1-ND$0.90000Parametric Equivalent
GMC04X5R105M10NTCal-Chip Electronics, Inc.15,9384713-GMC04X5R105M10NTCT-ND$0.82000Parametric Equivalent
In-Stock: 1,011
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.13200$1.32
50$0.08720$4.36
100$0.07230$7.23
500$0.04982$24.91
1,000$0.04300$43.00
2,500$0.03578$89.45
5,000$0.03144$157.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02790$279.00
20,000$0.02498$499.60
30,000$0.02353$705.90
50,000$0.02192$1,096.00
70,000$0.02098$1,468.60
100,000$0.02008$2,008.00
Manufacturers Standard Package