
0402X104K500CT | |
|---|---|
DigiKey Part Number | 1292-1366-2-ND - Tape & Reel (TR) 1292-1366-1-ND - Cut Tape (CT) 1292-1366-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402X104K500CT |
Description | CAP CER 0.1UF 50V X5R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402X104K500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.30400 | $3.04 |
| 50 | $0.20720 | $10.36 |
| 100 | $0.17760 | $17.76 |
| 500 | $0.12726 | $63.63 |
| 1,000 | $0.11181 | $111.81 |
| 2,500 | $0.09563 | $239.08 |
| 5,000 | $0.08593 | $429.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.07795 | $779.50 |
| 20,000 | $0.07139 | $1,427.80 |
| 30,000 | $0.06811 | $2,043.30 |
| 50,000 | $0.06448 | $3,224.00 |
| 70,000 | $0.06235 | $4,364.50 |
| 100,000 | $0.06031 | $6,031.00 |

