8.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402N8R2C500CT

DigiKey Part Number
1292-1360-2-ND - Tape & Reel (TR)
1292-1360-1-ND - Cut Tape (CT)
1292-1360-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402N8R2C500CT
Description
CAP CER 8.2PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
8.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402N8R2C500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±0.25pF
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12,312
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.14800$1.48
50$0.09540$4.77
100$0.07970$7.97
500$0.05492$27.46
1,000$0.04744$47.44
2,500$0.03956$98.90
5,000$0.03486$174.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.03100$310.00
20,000$0.02783$556.60
30,000$0.02625$787.50
50,000$0.02450$1,225.00
70,000$0.02347$1,642.90
100,000$0.02249$2,249.00
Manufacturers Standard Package