Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0402N8R2B160CT | |
|---|---|
DigiKey Part Number | 1292-0402N8R2B160CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0402N8R2B160CT |
Description | CAP CER 8.2PF 16V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.1pF 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402N8R2B160CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM05ACG1C8R2BH | KYOCERA AVX | 0 | 478-KGM05ACG1C8R2BHTR-ND | $0.48751 | Parametric Equivalent |
| VJ0402A8R2BXJCW1BC | Vishay Vitramon | 0 | VJ0402A8R2BXJCW1BC-ND | $0.27138 | Parametric Equivalent |
| VJ0402A8R2BXJPW1BC | Vishay Vitramon | 0 | VJ0402A8R2BXJPW1BC-ND | $0.20811 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02551 | $255.10 |



