
0402N680J500CT | |
---|---|
DigiKey Part Number | 1292-1344-2-ND - Tape & Reel (TR) 1292-1344-1-ND - Cut Tape (CT) 1292-1344-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402N680J500CT |
Description | CAP CER 68PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402N680J500CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.10700 | $1.07 |
50 | $0.06920 | $3.46 |
100 | $0.05760 | $5.76 |
500 | $0.03902 | $19.51 |
1,000 | $0.03350 | $33.50 |
2,500 | $0.02772 | $69.30 |
5,000 | $0.02425 | $121.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.01821 | $182.10 |
20,000 | $0.01361 | $272.20 |
30,000 | $0.01350 | $405.00 |
50,000 | $0.00898 | $449.00 |
70,000 | $0.00893 | $625.10 |
100,000 | $0.00888 | $888.00 |
120,000 | $0.00885 | $1,062.00 |
240,000 | $0.00877 | $2,104.80 |
250,000 | $0.00876 | $2,190.00 |