
0402N5R6B500CT | |
|---|---|
DigiKey Part Number | 1292-1339-2-ND - Tape & Reel (TR) 1292-1339-1-ND - Cut Tape (CT) 1292-1339-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402N5R6B500CT |
Description | CAP CER 5.6PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402N5R6B500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.14000 | $1.40 |
| 50 | $0.09380 | $4.69 |
| 100 | $0.07890 | $7.89 |
| 500 | $0.05426 | $27.13 |
| 1,000 | $0.04686 | $46.86 |
| 2,500 | $0.03910 | $97.75 |
| 5,000 | $0.03445 | $172.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03062 | $306.20 |
| 20,000 | $0.02748 | $549.60 |
| 30,000 | $0.02591 | $777.30 |
| 50,000 | $0.02418 | $1,209.00 |
| 70,000 | $0.02316 | $1,621.20 |
| 100,000 | $0.02219 | $2,219.00 |

