
0402N561J500CT | |
|---|---|
DigiKey Part Number | 1292-1335-2-ND - Tape & Reel (TR) 1292-1335-1-ND - Cut Tape (CT) 1292-1335-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402N561J500CT |
Description | CAP CER 560PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402N561J500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.24700 | $2.47 |
| 50 | $0.16280 | $8.14 |
| 100 | $0.13810 | $13.81 |
| 500 | $0.09800 | $49.00 |
| 1,000 | $0.08559 | $85.59 |
| 2,500 | $0.07264 | $181.60 |
| 5,000 | $0.06487 | $324.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.05849 | $584.90 |
| 20,000 | $0.05324 | $1,064.80 |
| 30,000 | $0.05062 | $1,518.60 |
| 50,000 | $0.04771 | $2,385.50 |
| 70,000 | $0.04601 | $3,220.70 |
| 100,000 | $0.04438 | $4,438.00 |

