47 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402N470G500CT

DigiKey Part Number
1292-1323-2-ND - Tape & Reel (TR)
1292-1323-1-ND - Cut Tape (CT)
1292-1323-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402N470G500CT
Description
CAP CER 47PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402N470G500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±2%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12,151
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.12300$1.23
50$0.07900$3.95
100$0.06660$6.66
500$0.04572$22.86
1,000$0.03930$39.30
2,500$0.03259$81.48
5,000$0.02858$142.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02531$253.10
20,000$0.02262$452.40
30,000$0.02127$638.10
50,000$0.01979$989.50
70,000$0.01892$1,324.40
100,000$0.01809$1,809.00
Manufacturers Standard Package