39 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402N390G500CT

DigiKey Part Number
1292-1311-2-ND - Tape & Reel (TR)
1292-1311-1-ND - Cut Tape (CT)
1292-1311-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402N390G500CT
Description
CAP CER 39PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
39 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402N390G500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±2%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0402GRNPO9BN390YAGEO19,85013-AC0402GRNPO9BN390CT-ND$0.90000Parametric Equivalent
C0402C390G5GACTUKEMET9,774399-C0402C390G5GACTUCT-ND$6.82000Parametric Equivalent
CC0402GRNPO9BN390YAGEO22,471311-1655-1-ND$0.82000Parametric Equivalent
CQ0402GRNPO9BN390YAGEO9,49013-CQ0402GRNPO9BN390CT-ND$1.64000Parametric Equivalent
GCM1555C1H390GA16DMurata Electronics6,282490-GCM1555C1H390GA16DCT-ND$0.82000Parametric Equivalent
In-Stock: 10,321
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.18100$1.81
50$0.11840$5.92
100$0.10030$10.03
500$0.07022$35.11
1,000$0.06092$60.92
2,500$0.05117$127.92
5,000$0.04533$226.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02450$245.00
20,000$0.02188$437.60
30,000$0.02057$617.10
50,000$0.01912$956.00
70,000$0.01828$1,279.60
100,000$0.01747$1,747.00
Manufacturers Standard Package