
0402N390G500CT | |
|---|---|
DigiKey Part Number | 1292-1311-2-ND - Tape & Reel (TR) 1292-1311-1-ND - Cut Tape (CT) 1292-1311-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402N390G500CT |
Description | CAP CER 39PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402N390G500CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.21200 | $2.12 |
| 50 | $0.14040 | $7.02 |
| 100 | $0.11830 | $11.83 |
| 500 | $0.08354 | $41.77 |
| 1,000 | $0.06013 | $60.13 |
| 2,500 | $0.04663 | $116.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01805 | $180.50 |

