2.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402N2R7B500CT

DigiKey Part Number
1292-1299-2-ND - Tape & Reel (TR)
1292-1299-1-ND - Cut Tape (CT)
1292-1299-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402N2R7B500CT
Description
CAP CER 2.7PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402N2R7B500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±0.1pF
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20,161
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.11500$1.15
50$0.07720$3.86
100$0.06490$6.49
500$0.04440$22.20
1,000$0.03807$38.07
2,500$0.03160$79.00
5,000$0.02769$138.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02450$245.00
20,000$0.02188$437.60
30,000$0.02057$617.10
50,000$0.01912$956.00
70,000$0.01828$1,279.60
100,000$0.01747$1,747.00
Manufacturers Standard Package