
0402N2R2B500CT | |
---|---|
DigiKey Part Number | 1292-1296-2-ND - Tape & Reel (TR) 1292-1296-1-ND - Cut Tape (CT) 1292-1296-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402N2R2B500CT |
Description | CAP CER 2.2PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402N2R2B500CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.11500 | $1.15 |
50 | $0.07380 | $3.69 |
100 | $0.06160 | $6.16 |
500 | $0.04220 | $21.10 |
1,000 | $0.03621 | $36.21 |
2,500 | $0.03005 | $75.12 |
5,000 | $0.02882 | $144.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.01816 | $181.60 |
20,000 | $0.01799 | $359.80 |
30,000 | $0.01786 | $535.80 |
50,000 | $0.01771 | $885.50 |
70,000 | $0.01739 | $1,217.30 |
100,000 | $0.01661 | $1,661.00 |
120,000 | $0.01625 | $1,950.00 |
240,000 | $0.01554 | $3,729.60 |