0402N270F500CT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.43265
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.70403
Datasheet

Parametric Equivalent


YAGEO
In Stock: 8,429
Unit Price: $1.14000
Datasheet

Parametric Equivalent


KEMET
In Stock: 23,999
Unit Price: $7.43000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $13.01934
Datasheet

Parametric Equivalent


KEMET
In Stock: 10,236
Unit Price: $4.17000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.08106
Datasheet

Parametric Equivalent


YAGEO
In Stock: 19,092
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.20427
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 55,676
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 42,431
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 7,165
Unit Price: $2.53000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 19,446
Unit Price: $1.06000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 8,660
Unit Price: $0.82000
Datasheet
0402-(1005-Metric)-0,60mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402N270F500CT

DigiKey Part Number
1292-1289-2-ND - Tape & Reel (TR)
1292-1289-1-ND - Cut Tape (CT)
1292-1289-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402N270F500CT
Description
CAP CER 27PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
27 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402N270F500CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.18000$1.80
50$0.11760$5.88
100$0.09880$9.88
500$0.06910$34.55
1,000$0.06004$60.04
2,500$0.05048$126.20
5,000$0.04477$223.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.04504$450.40
Manufacturers Standard Package