Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0402N200G500CT | |
|---|---|
DigiKey Part Number | 1292-0402N200G500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0402N200G500CT |
Description | CAP CER 20PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402N200G500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±2% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C200G5GACAUTO | KEMET | 0 | 399-C0402C200G5GACAUTOTR-ND | $2.26468 | Parametric Equivalent |
| C0402C200G5GALTU | KEMET | 0 | 399-C0402C200G5GALTUTR-ND | $3.45754 | Parametric Equivalent |
| CC0402GPNPO9BN200 | YAGEO | 0 | 13-CC0402GPNPO9BN200TR-ND | $0.08410 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04034 | $403.40 |



