
0402N1R5B500CT | |
---|---|
DigiKey Part Number | 1292-1274-2-ND - Tape & Reel (TR) 1292-1274-1-ND - Cut Tape (CT) 1292-1274-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402N1R5B500CT |
Description | CAP CER 1.5PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402N1R5B500CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.25500 | $2.55 |
50 | $0.17280 | $8.64 |
100 | $0.13090 | $13.09 |
500 | $0.07622 | $38.11 |
1,000 | $0.05170 | $51.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.03396 | $339.60 |