Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0402N180J100CT | |
|---|---|
DigiKey Part Number | 1292-0402N180J100CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0402N180J100CT |
Description | CAP CER 18PF 10V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 10V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402N180J100CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0402ZA180JAT2A | KYOCERA AVX | 0 | 478-0402ZA180JAT2ATR-ND | $0.44039 | Parametric Equivalent |
| C0402C180J8GACTU | KEMET | 6,011 | 399-17369-1-ND | $2.80000 | Parametric Equivalent |
| VJ0402A180JXQCW1BC | Vishay Vitramon | 0 | VJ0402A180JXQCW1BC-ND | $0.13078 | Parametric Equivalent |
| VJ0402A180JXQPW1BC | Vishay Vitramon | 0 | VJ0402A180JXQPW1BC-ND | $0.11100 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02237 | $223.70 |




