0402-(1005-Metric)-0,60mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402N150F500CT

DigiKey Part Number
1292-1257-2-ND - Tape & Reel (TR)
1292-1257-1-ND - Cut Tape (CT)
1292-1257-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402N150F500CT
Description
CAP CER 15PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
15 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402N150F500CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22,690
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.18100$1.81
50$0.11860$5.93
100$0.09960$9.96
500$0.07244$36.22
1,000$0.06051$60.51
2,500$0.05087$127.17
5,000$0.04511$225.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.04039$403.90
20,000$0.03651$730.20
30,000$0.03457$1,037.10
50,000$0.03243$1,621.50
70,000$0.03117$2,181.90
100,000$0.02997$2,997.00
120,000$0.02940$3,528.00
240,000$0.02748$6,595.20
250,000$0.02738$6,845.00
Manufacturers Standard Package