
0402N102J500CT | |
---|---|
DigiKey Part Number | 1292-1247-2-ND - Tape & Reel (TR) 1292-1247-1-ND - Cut Tape (CT) 1292-1247-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402N102J500CT |
Description | CAP CER 1000PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402N102J500CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.16500 | $1.65 |
50 | $0.10860 | $5.43 |
100 | $0.09220 | $9.22 |
500 | $0.06388 | $31.94 |
1,000 | $0.05540 | $55.40 |
2,500 | $0.04646 | $116.15 |
5,000 | $0.04113 | $205.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.03674 | $367.40 |
20,000 | $0.03314 | $662.80 |
30,000 | $0.03134 | $940.20 |
50,000 | $0.02935 | $1,467.50 |
70,000 | $0.02819 | $1,973.30 |
100,000 | $0.02707 | $2,707.00 |
120,000 | $0.02654 | $3,184.80 |
240,000 | $0.02476 | $5,942.40 |
250,000 | $0.02467 | $6,167.50 |