
0402N0R8B500CT | |
---|---|
DigiKey Part Number | 1292-1236-2-ND - Tape & Reel (TR) 1292-1236-1-ND - Cut Tape (CT) 1292-1236-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402N0R8B500CT |
Description | CAP CER 0.8PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402N0R8B500CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.18900 | $1.89 |
50 | $0.12640 | $6.32 |
100 | $0.10760 | $10.76 |
500 | $0.07554 | $37.77 |
1,000 | $0.06577 | $65.77 |
2,500 | $0.05547 | $138.67 |
5,000 | $0.04928 | $246.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.04421 | $442.10 |
20,000 | $0.04005 | $801.00 |
30,000 | $0.03829 | $1,148.70 |
50,000 | $0.03566 | $1,783.00 |
70,000 | $0.03431 | $2,401.70 |
100,000 | $0.03302 | $3,302.00 |
120,000 | $0.03241 | $3,889.20 |
240,000 | $0.03034 | $7,281.60 |
250,000 | $0.03023 | $7,557.50 |