
0402N0R5C500CT | |
---|---|
DigiKey Part Number | 1292-1235-2-ND - Tape & Reel (TR) 1292-1235-1-ND - Cut Tape (CT) 1292-1235-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402N0R5C500CT |
Description | CAP CER 0.5PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402N0R5C500CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.19700 | $1.97 |
50 | $0.12980 | $6.49 |
100 | $0.11080 | $11.08 |
500 | $0.05748 | $28.74 |
1,000 | $0.04705 | $47.05 |
2,500 | $0.03826 | $95.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.01816 | $181.60 |
20,000 | $0.01799 | $359.80 |
30,000 | $0.01771 | $531.30 |
50,000 | $0.01644 | $822.00 |
70,000 | $0.01569 | $1,098.30 |
100,000 | $0.01538 | $1,538.00 |
120,000 | $0.01464 | $1,756.80 |
240,000 | $0.01350 | $3,240.00 |
250,000 | $0.01344 | $3,360.00 |