0402-(1005-Metric)-0,60mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402B474K100CT

DigiKey Part Number
1292-1218-2-ND - Tape & Reel (TR)
1292-1218-1-ND - Cut Tape (CT)
1292-1218-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402B474K100CT
Description
CAP CER 0.47UF 10V X7R 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402B474K100CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.62400$6.24
50$0.43520$21.76
100$0.37850$37.85
500$0.28278$141.39
1,000$0.25323$253.23
2,500$0.22725$568.12
5,000$0.20644$1,032.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.08819$881.90
20,000$0.07900$1,580.00
30,000$0.07749$2,324.70
50,000$0.07354$3,677.00
70,000$0.07123$4,986.10
100,000$0.06901$6,901.00
120,000$0.06796$8,155.20
240,000$0.06442$15,460.80
250,000$0.06423$16,057.50
Manufacturers Standard Package