0.22 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402B224K160CT

DigiKey Part Number
1292-1632-2-ND - Tape & Reel (TR)
1292-1632-1-ND - Cut Tape (CT)
1292-1632-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402B224K160CT
Description
CAP CER 0.22UF 16V X7R 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402B224K160CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30,574
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.16400$1.64
50$0.10680$5.34
100$0.08960$8.96
500$0.06232$31.16
1,000$0.05393$53.93
2,500$0.04512$112.80
5,000$0.03987$199.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.03556$355.60
20,000$0.03202$640.40
30,000$0.03025$907.50
50,000$0.02829$1,414.50
70,000$0.02715$1,900.50
100,000$0.02605$2,605.00
Manufacturers Standard Package