2200 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402B222J500CT

DigiKey Part Number
1292-1190-2-ND - Tape & Reel (TR)
1292-1190-1-ND - Cut Tape (CT)
1292-1190-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402B222J500CT
Description
CAP CER 2200PF 50V X7R 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402B222J500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14,241
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.18100$1.81
50$0.11680$5.84
100$0.09870$9.87
500$0.06874$34.37
1,000$0.05961$59.61
2,500$0.05005$125.12
5,000$0.04433$221.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.03963$396.30
20,000$0.03577$715.40
30,000$0.03384$1,015.20
50,000$0.03171$1,585.50
70,000$0.03046$2,132.20
100,000$0.02926$2,926.00
Manufacturers Standard Package