1000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402B102K500CT

DigiKey Part Number
1292-1169-2-ND - Tape & Reel (TR)
1292-1169-1-ND - Cut Tape (CT)
1292-1169-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402B102K500CT
Description
CAP CER 1000PF 50V X7R 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402B102K500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 258,243
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.08200$0.82
50$0.04120$2.06
100$0.03370$3.37
500$0.02236$11.18
1,000$0.01899$18.99
2,500$0.01542$38.55
5,000$0.01334$66.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.01161$116.10
20,000$0.01019$203.80
30,000$0.00949$284.70
50,000$0.00871$435.50
70,000$0.00826$578.20
100,000$0.00782$782.00
Manufacturers Standard Package