1000 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402B102J500CT

DigiKey Part Number
1292-1626-2-ND - Tape & Reel (TR)
1292-1626-1-ND - Cut Tape (CT)
1292-1626-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402B102J500CT
Description
CAP CER 1000PF 50V X7R 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402B102J500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0402JRX7R9BB102YAGEO26,66713-AC0402JRX7R9BB102CT-ND$0.82000Parametric Equivalent
C0402C102J5RAC7411KEMET127,309399-C0402C102J5RAC7411CT-ND$0.82000Parametric Equivalent
C0402C102J5RACAUTOKEMET28,222399-19360-1-ND$0.82000Parametric Equivalent
C0402C102J5RACTUKEMET909,272399-C0402C102J5RACTUCT-ND$0.82000Parametric Equivalent
C0402S102J5RACAUTOKEMET4,074399-19384-1-ND$4.52000Parametric Equivalent
In-Stock: 2,756
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.10700$1.07
50$0.06900$3.45
100$0.05760$5.76
500$0.03914$19.57
1,000$0.03363$33.63
2,500$0.02779$69.47
5,000$0.02429$121.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.01952$195.20
20,000$0.01734$346.80
30,000$0.01626$487.80
50,000$0.01506$753.00
70,000$0.01436$1,005.20
100,000$0.01368$1,368.00
Manufacturers Standard Package