
0201X103K6R3CT | |
---|---|
DigiKey Part Number | 1292-1159-2-ND - Tape & Reel (TR) 1292-1159-1-ND - Cut Tape (CT) 1292-1159-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0201X103K6R3CT |
Description | CAP CER 10000PF 6.3V X5R 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0201X103K6R3CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.09900 | $0.99 |
50 | $0.06260 | $3.13 |
100 | $0.05270 | $5.27 |
500 | $0.03572 | $17.86 |
1,000 | $0.03062 | $30.62 |
2,500 | $0.02526 | $63.15 |
5,000 | $0.02205 | $110.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.00928 | $139.20 |
30,000 | $0.00907 | $272.10 |
45,000 | $0.00900 | $405.00 |
75,000 | $0.00892 | $669.00 |
105,000 | $0.00887 | $931.35 |
150,000 | $0.00882 | $1,323.00 |
180,000 | $0.00880 | $1,584.00 |
360,000 | $0.00872 | $3,139.20 |
375,000 | $0.00872 | $3,270.00 |