Parametric Equivalent

0201X103J6R3CT | |
|---|---|
DigiKey Part Number | 1292-0201X103J6R3CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0201X103J6R3CT |
Description | CAP CER 10000PF 6.3V X5R 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0201X103J6R3CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±5% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 02016D103JAT2A | KYOCERA AVX | 0 | 02016D103JAT2A-ND | $0.87232 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.02634 | $395.10 |


