
0201N470J250CT | |
---|---|
DigiKey Part Number | 1292-1154-2-ND - Tape & Reel (TR) 1292-1154-1-ND - Cut Tape (CT) 1292-1154-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0201N470J250CT |
Description | CAP CER 47PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0201N470J250CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.08200 | $0.82 |
50 | $0.05440 | $2.72 |
100 | $0.04450 | $4.45 |
500 | $0.03012 | $15.06 |
1,000 | $0.02577 | $25.77 |
2,500 | $0.02068 | $51.70 |
5,000 | $0.01837 | $91.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.00928 | $139.20 |