0201N2R7C500CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Knowles Novacap
In Stock: 0
Unit Price: $0.00000

Parametric Equivalent


Knowles Novacap
In Stock: 0
Unit Price: $0.00000

Parametric Equivalent


TDK Corporation
In Stock: 8,835
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.19940
Datasheet

Parametric Equivalent


YAGEO
In Stock: 23,768
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 15,000
Unit Price: $0.90000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 6,650
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.03559
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 15,000
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.07962
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.04624
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 22,500
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.04624
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.04624
Datasheet
0201-(0603-Metric)-0,60x0,30x0mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0201N2R7C500CT

DigiKey Part Number
1292-0201N2R7C500CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0201N2R7C500CT
Description
CAP CER 2.7PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0201N2R7C500CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.01157$173.55
Manufacturers Standard Package