0201-(0603-Metric)-0,60x0,30x0mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0201N270J500CT

DigiKey Part Number
1292-1149-2-ND - Tape & Reel (TR)
1292-1149-1-ND - Cut Tape (CT)
1292-1149-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0201N270J500CT
Description
CAP CER 27PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0201N270J500CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,995
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.14800$1.48
50$0.09540$4.77
100$0.08070$8.07
500$0.04808$24.04
1,000$0.03811$38.11
2,500$0.02957$73.92
5,000$0.02784$139.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.02700$405.00
30,000$0.02668$800.40
45,000$0.02537$1,141.65
75,000$0.02380$1,785.00
105,000$0.02326$2,442.30
150,000$0.01430$2,145.00
Manufacturers Standard Package