0201-(0603-Metric)-0,60x0,30x0mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0201N150G500CT

DigiKey Part Number
1292-1137-2-ND - Tape & Reel (TR)
1292-1137-1-ND - Cut Tape (CT)
1292-1137-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0201N150G500CT
Description
CAP CER 15PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
15 pF ±2% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0201N150G500CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.26300$2.63
50$0.17740$8.87
100$0.14040$14.04
500$0.08506$42.53
1,000$0.05157$51.57
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.01810$271.50
30,000$0.01786$535.80
45,000$0.01774$798.30
75,000$0.01760$1,320.00
105,000$0.01752$1,839.60
150,000$0.01738$2,607.00
180,000$0.01703$3,065.40
360,000$0.01585$5,706.00
375,000$0.01579$5,921.25
Manufacturers Standard Package