
0201N120G500CT | |
---|---|
DigiKey Part Number | 1292-1134-2-ND - Tape & Reel (TR) 1292-1134-1-ND - Cut Tape (CT) 1292-1134-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0201N120G500CT |
Description | CAP CER 12PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±2% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0201N120G500CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.26300 | $2.63 |
50 | $0.17580 | $8.79 |
100 | $0.13060 | $13.06 |
500 | $0.07604 | $38.02 |
1,000 | $0.05157 | $51.57 |
2,500 | $0.04260 | $106.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.03479 | $521.85 |