0201-(0603-Metric)-0,60x0,30x0mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0201N101J250CT

DigiKey Part Number
1292-1132-2-ND - Tape & Reel (TR)
1292-1132-1-ND - Cut Tape (CT)
1292-1132-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0201N101J250CT
Description
CAP CER 100PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0201N101J250CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,271
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.08200$0.82
50$0.04440$2.22
100$0.03690$3.69
500$0.02446$12.23
1,000$0.02077$20.77
2,500$0.01698$42.45
5,000$0.01471$73.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.00926$138.90
30,000$0.00905$271.50
45,000$0.00898$404.10
75,000$0.00890$667.50
105,000$0.00854$896.70
150,000$0.00813$1,219.50
180,000$0.00793$1,427.40
360,000$0.00775$2,790.00
Manufacturers Standard Package