0805 (2012 Metric) 4 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SH31N100J102CT

DigiKey Part Number
1292-SH31N100J102CTTR-ND - Tape & Reel (TR)
1292-SH31N100J102CT-ND - Cut Tape (CT)
1292-SH31N100J102CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SH31N100J102CT
Description
CAP CER 10PF 1KV C0G/NP0 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage, Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.40000$1.40
10$0.78000$7.80
50$0.54840$27.42
100$0.47950$47.95
500$0.34618$173.09
1,000$0.27146$271.46
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.26491$1,059.64
8,000$0.25245$2,019.60
12,000$0.24244$2,909.28
20,000$0.23374$4,674.80
28,000$0.21863$6,121.64
48,000$0.21568$10,352.64
96,000$0.20574$19,751.04
100,000$0.20521$20,521.00
Manufacturers Standard Package