Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0201B332M160CT | |
|---|---|
cms-digikey-product-number | 1292-0201B332M160CTTR-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | 0201B332M160CT |
cms-description | CAP CER 3300PF 16V X7R 0201 |
cms-standard-lead-time | 20 Weeks |
cms-customer-reference | |
cms-detailed-description | 3300 pF ±20% 16V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
cms-category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±20% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X7R1C332M | TDK | 1,617 | 445-7301-1-ND | $0.82000 | Parametric Equivalent |
| CGA1A2X7R1C332M030BA | TDK | 30,537 | 445-12074-1-ND | $0.82000 | Parametric Equivalent |
| GCM033R71C332MA55D | Murata Electronics | 0 | 490-GCM033R71C332MA55DTR-ND | $0.04388 | Parametric Equivalent |
| GCM033R71C332MA55J | Murata Electronics | 0 | 490-GCM033R71C332MA55JTR-ND | $0.03759 | Parametric Equivalent |
| MLASE063SB7332MFNA01 | Taiyo Yuden | 0 | 587-MLASE063SB7332MFNA01TR-ND | $0.08974 | Parametric Equivalent |
| Quantity | Unit Price | cms-ext-price |
|---|---|---|
| 15,000 | $0.01945 | $291.75 |






